0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82356240030

Digi-Key Part Number
732-13299-2-ND - Tape & Reel (TR)
732-13299-1-ND - Cut Tape (CT)
732-13299-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
82356240030
Supplier
Description
ESD SUPPRESSOR 0603; 24VDC; 3PF
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
180V
Technology
-
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,17000 €0,17 €
100,14500 €1,45 €
1000,13400 €13,40 €
5000,12338 €61,69 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,11105 €444,20 €