74980111211
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74980111211
74980111211
74980111211

74980111211

Digi-Key Part Number
732-4517-2-ND - Tape & Reel (TR)
732-4517-1-ND - Cut Tape (CT)
732-4517-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
74980111211
Supplier
Description
CONN JACK 1PORT 100 BASE-T SMD
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
1 Port RJ45Surface Mount 10/100 Base-T, AutoMDIX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.536" (13.61mm)
LED Color
Yellow - Green
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Guide, Solder Retention
Tab Direction
Up
Contact Material
Tin
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Copper Alloy
Housing Material
Thermoplastic
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
16,85000 €6,85 €
106,65500 €66,55 €
Tape & Reel (TR)
QtyUnit PriceExt Price
756,33827 €475,37 €
1506,02160 €903,24 €
5255,38754 €2 828,46 €
Additional Resources
AttributeDescription
Other Names
732-4517-1
732-4517-2
732-4517-6
Standard Package75