WE-CST_EE4_749252xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749252030

Digi-Key Part Number
732-749252030TR-ND - Tape & Reel (TR)
732-749252030CT-ND - Cut Tape (CT)
732-749252030DKR-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
749252030
Supplier
Description
WE-CST CURRENT SENSE TRANSFORMER
Manufacturer Standard Lead Time
28
Detailed Description
7 A 1:30 Current Sense Transformer 1MHz 3mOhm Primary, 800mOhm Secondary 74 µH Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Würth Elektronik
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
1MHz
Type
Invasive
Current Rating (Amps)
7 A
Inductance
74 µH
ET (Volt-Time)
13.5VµS
Turns Ratio - Primary:Secondary
1:30
Current Ratio
-
DC Resistance (DCR)
3mOhm Primary, 800mOhm Secondary
Ratings
-
Mounting Type
Surface Mount
Size / Dimension
0.185" L x 0.183" W (4.70mm x 4.65mm)
Height - Seated (Max)
0.140" (3.55mm)
Termination Style
Gull Wing
1 (Unlimited)
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,52000 €4,52 €
504,42000 €221,00 €
1003,86800 €386,80 €
2503,68368 €920,92 €
5003,49938 €1 749,69 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0003,49939 €6 998,78 €
732-749252030TR
732-749252030CT
732-749252030DKR
2 000