749020010A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749020010A

Digi-Key Part Number
732-5712-2-ND - Tape & Reel (TR)
732-5712-1-ND - Cut Tape (CT)
732-5712-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
749020010A
Supplier
Description
TRANSFORMER LAN 10/100/1000 SMD
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
350µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100/1000 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.689" L x 0.559" W (17.50mm x 14.20mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
15,92000 €5,92 €
105,41500 €54,15 €
505,00580 €250,29 €
1004,69910 €469,91 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4004,69910 €1 879,64 €
8004,49464 €3 595,71 €