749013011A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

749013011A

Digi-Key Part Number
732-7063-2-ND - Tape & Reel (TR)
732-7063-1-ND - Cut Tape (CT)
732-7063-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
749013011A
Supplier
Description
TRANS WE-LAN 10/100 POE SMD
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
350µH LAN 10/100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1:1 Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T, Power over Ethernet (PoE)
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Surface Mount
Size / Dimension
0.500" L x 0.346" W (12.70mm x 8.80mm)
Height - Seated (Max)
0.250" (6.35mm)
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.31.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,39000 €3,39 €
503,14200 €157,10 €
1002,88440 €288,44 €
2502,67824 €669,56 €
Tape & Reel (TR)
QtyUnit PriceExt Price
6002,11133 €1 266,80 €