WE-MCA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7488922455

Digi-Key Part Number
732-7488922455TR-ND - Tape & Reel (TR)
732-7488922455CT-ND - Cut Tape (CT)
732-7488922455DKR-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7488922455
Supplier
Description
WE-MCA SMT-MULTILAYER CHIP ANTEN
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
2.45GHz, 5.5GHz Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™ Chip RF Antenna 2.4GHz ~ 2.5GHz, 5GHz ~ 6GHz 3dBi Solder Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, Navigation, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.45GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5GHz ~ 6GHz
Antenna Type
Chip
Number of Bands
2
VSWR
2
Return Loss
-
Gain
3dBi
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.146" (3.70mm)
Applications
Bluetooth, GPS, GSM, LTE, Wi-Fi, WLAN, Zigbee™
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.10.9100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,19000 €1,19 €
101,06800 €10,68 €
1000,94900 €94,90 €
1 0000,83084 €830,84 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,75176 €1 503,52 €
Additional Resources
AttributeDescription
Other Names
732-7488922455CT
732-7488922455DKR
732-7488922455TR
Standard Package2 000