WE-MK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7447840168G

Digi-Key Part Number
732-7447840168GTR-ND - Tape & Reel (TR)
732-7447840168GCT-ND - Cut Tape (CT)
732-7447840168GDKR-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
7447840168G
Supplier
Description
WE-MK MULTILAYER CERAMIC SMD IND
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
68 nH Unshielded Multilayer Inductor 180 mA 1.25Ohm Max 0402 (1005 Metric) -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multilayer
Material - Core
Ceramic
Inductance
68 nH
Tolerance
±2%
Current Rating (Amps)
180 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.25Ohm Max
Q @ Freq
8 @ 100MHz
Frequency - Self Resonant
800MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8504.50.8000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,09000 €0,09 €
100,04800 €0,48 €
500,04380 €2,19 €
1000,04100 €4,10 €
1 0000,03704 €37,04 €
Tape & Reel (TR)
QtyUnit PriceExt Price
10 0000,03043 €304,30 €
Additional Resources
AttributeDescription
Other Names
732-7447840168GTR
732-7447840168GCT
732-7447840168GDKR
Standard Package10 000