744314076
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744314076
744314 Series Side
744314 Series Bottom

744314076

Digi-Key Part Number
732-1156-2-ND - Tape & Reel (TR)
732-1156-1-ND - Cut Tape (CT)
732-1156-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744314076
Supplier
Description
FIXED IND 760NH 15.5A 2.25 MOHM
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
760 nH Shielded Wirewound Inductor 15.5 A 2.25mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
760 nH
Tolerance
±20%
Current Rating (Amps)
15.5 A
Current - Saturation (Isat)
15A
Shielding
Shielded
DC Resistance (DCR)
2.25mOhm
Q @ Freq
-
Frequency - Self Resonant
200MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7050
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,25000 €3,25 €
103,18700 €31,87 €
502,94260 €147,13 €
1002,81930 €281,93 €
5002,63596 €1 317,98 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0002,32928 €2 329,28 €