WE-HCI-SERIES-0.276-x-0.272-x-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-HCI-SERIES-0.276-x-0.272-x-0
744311 Series Top

744311022

Digi-Key Part Number
732-3861-2-ND - Tape & Reel (TR)
732-3861-1-ND - Cut Tape (CT)
732-3861-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
744311022
Supplier
Description
FIXED IND 220NH 21A 1.1 MOHM SMD
Manufacturer Standard Lead Time
33 Weeks
Detailed Description
220 nH Shielded Wirewound Inductor 21 A 1.1mOhm Nonstandard
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
220 nH
Tolerance
±20%
Current Rating (Amps)
21 A
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
1.1mOhm
Q @ Freq
-
Frequency - Self Resonant
290MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7040
Size / Dimension
0.276" L x 0.272" W (7.00mm x 6.90mm)
Height - Seated (Max)
0.157" (4.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,28000 €3,28 €
103,21300 €32,13 €
502,96700 €148,35 €
1002,84260 €284,26 €
5002,65780 €1 328,90 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0002,34858 €2 348,58 €