0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742792692

Digi-Key Part Number
732-4671-2-ND - Tape & Reel (TR)
732-4671-1-ND - Cut Tape (CT)
732-4671-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
742792692
Supplier
Description
FERRITE BEAD 1.8 KOHM 0603 1LN
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 50mA 800mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
50mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8548.90.0100
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,16000 €0,16 €
500,15340 €7,67 €
1000,14110 €14,11 €
5000,13494 €67,47 €
1 0000,12876 €128,76 €
2 0000,12259 €245,18 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,08643 €345,72 €
Additional Resources
AttributeDescription
Other Names
732-4671-2
732-4671-6
732-4671-1
Standard Package4 000