74271833
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74271833

Digi-Key Part Number
74271833-ND
Manufacturer
Würth Elektronik
Manufacturer Product Number
74271833
Supplier
Description
FERRITE CORE 113 OHM HINGED 8MM
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
Hinged (Snap On), Key Required Free Hanging Ferrite Core 113Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.854" W x 0.748" H (21.70mm x 19.00mm) Length 1.382" (35.10mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On), Key Required
Impedance @ Frequency
113Ohm @ 100MHz
Material
4W620
Inner Dimension
0.315" Dia (8.00mm)
Outer Dimension
0.854" W x 0.748" H (21.70mm x 19.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.382" (35.10mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8547.10.8000
All prices are in EUR
Bulk
QtyUnit PriceExt Price
384,65816 €177,01 €
Additional Resources
AttributeDescription
Other NamesQ7309205
Standard Package38