695403400222
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695403400222

Digi-Key Part Number
732-11587-2-ND - Tape & Reel (TR)
732-11587-1-ND - Cut Tape (CT)
732-11587-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
695403400222
Supplier
Description
WR-LECO_4,00MM PITCH_3PIN_SMT_HO
Manufacturer Standard Lead Time
22 Weeks
Detailed Description
SSL Connector 3 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.157" (4.00mm) Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Receptacle, Poke-In Wire
Number of Positions
3
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.157" (4.00mm)
Fastening Type
-
Features
-
Housing Color
Gray
Wire Gauge
18-24 AWG
Contact Material
Copper Alloy
Contact Finish
Tin
Housing Material
Polyphthalamide (PPA), Glass Filled
Operating Temperature
-35°C ~ 105°C
Voltage Rating
250V
Current Rating (Amps)
9A
Ingress Protection
-
Mating Cycles
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,74000 €1,74 €
501,58880 €79,44 €
1001,43510 €143,51 €
Tape & Reel (TR)
QtyUnit PriceExt Price
6501,34625 €875,06 €
1 3001,26892 €1 649,60 €