69410x107102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

694102107102

Digi-Key Part Number
732-5921-2-ND - Tape & Reel (TR)
732-5921-1-ND - Cut Tape (CT)
732-5921-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
694102107102
Supplier
Description
CONN PWR JACK 1.05X3.5MM SOLDER
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
Power Barrel Connector Jack 1.05mm ID (0.041"), 3.50mm OD (0.138") Surface Mount, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
1.05mm ID (0.041"), 3.50mm OD (0.138")
Actual Diameter
0.041" (1.05mm ID), 0.154" (3.90mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide
Insulation Color
-
Voltage - Rated
18VDC
Current Rating (Amps)
5 A
Mating Length/Depth
0.354" (9.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Contact Material - Plating
Tin
Body Material
-
Operating Temperature
-40°C ~ 85°C
Includes
-
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,44000 €1,44 €
101,36400 €13,64 €
501,21880 €60,94 €
1001,12100 €112,10 €
Tape & Reel (TR)
QtyUnit PriceExt Price
5000,97472 €487,36 €
1 0000,82842 €828,42 €
Additional Resources
AttributeDescription
Other Names
732-5921-1
732-5921-2
732-5921-6
Standard Package500