6930710x0811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

693071030811

Digi-Key Part Number
732-693071030811TR-ND - Tape & Reel (TR)
732-693071030811CT-ND - Cut Tape (CT)
732-693071030811DKR-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
693071030811
Supplier
Description
SMT MICRO SD CARD CONNECTOR, PUS
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.051" (1.30mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
1.00µin (0.025µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
13,44000 €3,44 €
253,04160 €76,04 €
1002,80690 €280,69 €
2502,57164 €642,91 €
Tape & Reel (TR)
QtyUnit PriceExt Price
9002,33722 €2 103,50 €
1 8001,86748 €3 361,46 €