693071010811
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

693071010811

Digi-Key Part Number
732-3819-2-ND - Tape & Reel (TR)
732-3819-1-ND - Cut Tape (CT)
732-3819-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
693071010811
Supplier
Description
CONN MICRO SD CARD PUSH-PUSH R/A
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector and Ejector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.072" (1.83mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,66000 €2,66 €
102,60500 €26,05 €
502,29220 €114,61 €
1002,18830 €218,83 €
5001,87540 €937,70 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 4001,71941 €2 407,17 €