691701530012B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

691701530012B

Digi-Key Part Number
732-691701530012BTR-ND - Tape & Reel (TR)
732-691701530012BCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
691701530012B
Description
5.08 MM TERMINAL BLOCK HEADER, H
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.200" (5.08mm) 90°, Right Angle - Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Header, Male Pins, Shrouded (2 Side)
Number of Positions
12
Positions Per Level
12
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-40°C ~ 105°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Brass
Housing Material
Liquid Crystal Polymer (LCP)
Contact Tail Length
0.110" (2.80mm)
Insulation Height
0.335" (8.51mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2505,14124 €1 285,31 €
Additional Resources
AttributeDescription
Other Names
732-691701530012BCT
732-691701530012BTR
Standard Package250