690367190472
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

690367192472

Digi-Key Part Number
732-690367192472-ND
Manufacturer
Würth Elektronik
Manufacturer Product Number
690367192472
Supplier
Description
WR-MM FEMALE CONNECTOR WITH LATC
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tube
Part Status
Active
Connector Type
Receptacle
Contact Type
Forked
Style
Board to Board or Cable
Number of Positions
24
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
2
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Kinked Pin, Solder
Fastening Type
Latch Lock
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Insulation Color
Red
Insulation Height
0.165" (4.20mm)
Contact Length - Post
0.114" (2.90mm)
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1.5A per Contact
Voltage Rating
100VAC
Applications
-
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Tube
QtyUnit PriceExt Price
11,62000 €1,62 €
1001,35460 €135,46 €
2501,19416 €298,54 €
1 0000,97296 €972,96 €
Additional Resources
AttributeDescription
Other Names732-690367192472
Standard Package16