WR-COM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

685119248123

Digi-Key Part Number
732-5254-2-ND - Tape & Reel (TR)
732-5254-1-ND - Cut Tape (CT)
732-5254-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
685119248123
Supplier
Description
CONN RCP MICRO HDMI 19POS SMD RA
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
HDMI - Micro - Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
HDMI - Micro
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A
Voltage - Rated
40VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4040
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,61000 €2,61 €
502,23480 €111,74 €
1002,02870 €202,87 €
5001,90604 €953,02 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0001,58616 €1 586,16 €