60612102111406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60612102111406
60612102111406
60612102111406

60612102111406

Digi-Key Part Number
732-14175-2-ND - Tape & Reel (TR)
732-14175-1-ND - Cut Tape (CT)
732-14175-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
60612102111406
Supplier
Description
MCX SMT PCB JACK, STRAIGHT, 5.08
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
MCX Connector Jack, Female Socket 50Ohm Surface Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
MCX
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Center Contact Material
Beryllium Copper
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
0.25dB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4010
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
14,53000 €4,53 €
254,05120 €101,28 €
503,76420 €188,21 €
1003,47620 €347,62 €
2503,18828 €797,07 €
Tape & Reel (TR)
QtyUnit PriceExt Price
8502,61338 €2 221,37 €