WR-SMA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WR-SMA Series
60312102114405
60312102114405
60312102114405

60312102114405

Digi-Key Part Number
732-13837-2-ND - Tape & Reel (TR)
732-13837-1-ND - Cut Tape (CT)
732-13837-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
60312102114405
Supplier
Description
SMA PCB SMT JACK STRAIGHT WR-SMA
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
SMA Connector Jack, Female Socket 50Ohm Surface Mount Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
SMA
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Center Contact Material
Beryllium Copper
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8536.69.4010
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
17,70000 €7,70 €
507,18300 €359,15 €
1006,67070 €667,07 €
2006,15745 €1 231,49 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4505,13089 €2 308,90 €
Additional Resources
AttributeDescription
Other Names
732-13837-6
732-13837-2
732-13837-1
Standard Package450