452403012014
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
452403012014
452403012014
452403012014

452403012014

Digi-Key Part Number
732-10145-2-ND - Tape & Reel (TR)
732-10145-1-ND - Cut Tape (CT)
732-10145-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
452403012014
Supplier
Description
SWITCH SLIDE DPDT 300MA 6V
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Slide Switch DPDT Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
6 V
Actuator Type
Standard
Actuator Length
1.20mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Surface Mount
Termination Style
SMD (SMT) Tab
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
2.00mm
Mechanical Life
20,000 Steps
Electrical Life
20,000 Steps
Operating Force
200gf
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
12,31000 €2,31 €
1001,92470 €192,47 €
5001,69190 €845,95 €
Tape & Reel (TR)
QtyUnit PriceExt Price
1 5001,38533 €2 077,99 €
Additional Resources
AttributeDescription
Other Names
732-10145-2
732-10145-1
732-10145-6
Standard Package1 500