WL-SWTP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158301260

Digi-Key Part Number
732-5662-2-ND - Tape & Reel (TR)
732-5662-1-ND - Cut Tape (CT)
732-5662-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
158301260
Supplier
Description
LED WL-SWTP COOL WHT 6000K 1206
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
LED Lighting series White, Cool 6000K 3V 20mA 120° 1206 (3014 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
White, Cool
CCT (K)
6000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
8lm (Typ)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
3V
Lumens/Watt @ Current - Test
133 lm/W
CRI (Color Rendering Index)
85 (Typ)
Current - Max
40mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1206 (3014 Metric)
Supplier Device Package
3014
Size / Dimension
0.118" L x 0.055" W (3.00mm x 1.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
38°C/W
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,31000 €0,31 €
500,26440 €13,22 €
1000,20360 €20,36 €
5000,15246 €76,23 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,12162 €243,24 €
Additional Resources
AttributeDescription
Other Names
732-5662-6
732-5662-2
732-5662-1
Standard Package2 000