WL-SMTW-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141GS73100

Digi-Key Part Number
732-4997-2-ND - Tape & Reel (TR)
732-4997-1-ND - Cut Tape (CT)
732-4997-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
150141GS73100
Supplier
Description
LED GREEN CLEAR 3528 SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Green 525nm LED Indication - Discrete 3.1V 1411 (3528 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
1000mcd
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Surface Mount
Wavelength - Dominant
525nm
Wavelength - Peak
515nm
Features
-
Package / Case
1411 (3528 Metric)
Supplier Device Package
3528
Size / Dimension
3.50mm L x 2.80mm W
Height (Max)
2.10mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,17000 €0,17 €
500,16180 €8,09 €
1000,14040 €14,04 €
5000,10752 €53,76 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,10752 €215,04 €