WL-SMCW-SERIES-1206-PKG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WL-SMCW-SERIES-1206-PKG
WL-SMCW Series 0805

150080GS75000

Digi-Key Part Number
732-4983-2-ND - Tape & Reel (TR)
732-4983-1-ND - Cut Tape (CT)
732-4983-6-ND - Digi-Reel®
Manufacturer
Würth Elektronik
Manufacturer Product Number
150080GS75000
Supplier
Description
LED GREEN CLEAR 0805 SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Green 520nm LED Indication - Discrete 3.2V 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Würth Elektronik
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
450mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Surface Mount
Wavelength - Dominant
520nm
Wavelength - Peak
515nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.80mm
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,16000 €0,16 €
500,15200 €7,60 €
1000,13060 €13,06 €
5000,11286 €56,43 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,11285 €451,40 €
Additional Resources
AttributeDescription
Other Names
732-4983-6
732-4983-2
732-4983-1
Standard Package4 000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SML-210MTT86Rohm Semiconductor7 494511-1287-1-ND0,33000 €Similar
SML-210PTT86Rohm Semiconductor27 613511-1288-1-ND0,34000 €Similar