744212470

DigiKey Part Number
732-3940-2-ND - Tape & Reel (TR)
732-3940-1-ND - Cut Tape (CT)
732-3940-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744212470
Description
CMC 47UH 300MA 2LN 300 OHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 300 Ohms @ 300 MHz 300mA DCR 160mOhm
Datasheet
 Datasheet
EDA/CAD Models
744212470 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
300 Ohms @ 300 MHz
Inductance @ Frequency
47 µH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
160mOhm
Voltage Rating - DC
80V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.256" L x 0.142" W (6.50mm x 3.60mm)
Height (Max)
0.071" (1.80mm)
Package / Case
Horizontal, 4 J-Lead
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,04000 €4,04 €
103,98900 €39,89 €
503,60360 €180,18 €
1003,47510 €347,51 €
5003,21736 €1 608,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0002,95957 €2 959,57 €
Manufacturers Standard Package