VG1040003D | ||
---|---|---|
DigiKey Part Number | 1670-VG1040003D-ND | |
Manufacturer | ||
Manufacturer Product Number | VG1040003D | |
Description | VIBRATION LRA MOTOR 170HZ 2G | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | AC Motor Vibration, LRA 2.5VAC | |
Datasheet | Datasheet | |
EDA/CAD Models | VG1040003D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AC Motor | |
Function | Vibration, LRA | |
Motor Type | - | |
Voltage - Rated | 2.5VAC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | Pressure Contact | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Other Related Documents | SMD vs. Spring contact App Notes |
Environmental Information | Vybronics Inc RoHS Declaration |
Featured Product | LRA Coin Vibration Motor |
PCN Part Number | Part Number update 21/DEC/2021 |
EDA Models | VG1040003D Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8501.10.4040 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,46000 € | 3,46 € |
5 | 3,27800 € | 16,39 € |
10 | 3,18700 € | 31,87 € |
25 | 3,09560 € | 77,39 € |
50 | 2,82240 € | 141,12 € |
100 | 2,54930 € | 254,93 € |
250 | 2,45828 € | 614,57 € |
500 | 2,42186 € | 1 210,93 € |
1 000 | 2,27618 € | 2 276,18 € |
Attribute | Description |
---|---|
Other Names | G1040003D 1670-1089 1670-1089-ND 1670-VG1040003D |
Standard Package | 1 000 |