MDZ100K00T | |
---|---|
DigiKey Part Number | 804-MDZ100K00T-ND |
Manufacturer | |
Manufacturer Product Number | MDZ100K00T |
Description | MDZ100K00T 1 PPM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Foil | |
Features | - | |
Temperature Coefficient | ±1ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.291" L x 0.091" W (7.40mm x 2.30mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
20 | 26,58050 € | 531,61 € |
Unit Price without VAT: | 26,58050 € |
---|---|
Unit Price with VAT: | 31,89660 € |