MDY1K0000T

DigiKey Part Number
MDY1K0000T-ND
Manufacturer
Manufacturer Product Number
MDY1K0000T
Description
RES 1K OHM 0.01% 1/8W RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Foil
Features
-
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.291" L x 0.091" W (7.40mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Number of Terminations
2
Failure Rate
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2013,74250 €274,85 €
Manufacturers Standard Package
Unit Price without VAT:13,74250 €
Unit Price with VAT:16,49100 €