CMD17-21VGD/TR8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMD17-21VGD/TR8
CMD17-21 Series Side
CMD17-21 Series Bottom

CMD17-21VGD/TR8

Digi-Key Part Number
L62505TR-ND - Tape & Reel (TR)
L62505CT-ND - Cut Tape (CT)
L62505DKR-ND - Digi-Reel®
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
CMD17-21VGD/TR8
Supplier
Description
LED GREEN DIFFUSED 0805 SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Green - LED Indication - Discrete 2.1V 0805 (2012 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Green
Configuration
Standard
Lens Color
Green
Lens Transparency
Diffused
Millicandela Rating
7mcd
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Surface Mount
Wavelength - Dominant
-
Wavelength - Peak
570nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2 (1 Year)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.40.2000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,50000 €0,50 €
100,33200 €3,32 €
1000,21910 €21,91 €
1 0000,16915 €169,15 €
Tape & Reel (TR)
QtyUnit PriceExt Price
3 0000,15284 €458,52 €
6 0000,14419 €865,14 €
Additional Resources
AttributeDescription
Other Names
CMD17-21VGD
CMD1721VGDTR8
L62505CT-NDR
L62505TR
L62505CT
L62505TR-NDR
L62505DKR
Standard Package3 000