cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55SB-NKB48H

Digi-Key Part Number
55SB-NKB48H-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
55SB-NKB48H
Supplier
Description
LED LAMP T2 T5.5 48V SLIDE BLUE
Detailed Description
LED Lamp Replacement Blue T5.5 Telephone Slide 48V T- 2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Can Replace Lamps
T5.5 Telephone Slide Base Lamps
Size / Dimension
T- 2
Wavelength
465nm
Voltage - Forward (Vf) (Typ)
48V
Base Type
T5.5 Telephone Slide
Color
Blue
Millicandela Rating
3000mcd
Configuration
Single
Applications
General Purpose Lighting
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package10