cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34-ALP120-CYO

Digi-Key Part Number
34-ALP120-CYO-ND
Manufacturer
Visual Communications Company - VCC
Manufacturer Product Number
34-ALP120-CYO
Supplier
Description
PMI .190" LED 120V TAB CLEAR AMB
Detailed Description
LED Panel Indicator Amber Clear 50° 120V 2mA PC Pin
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Visual Communications Company - VCC
Series
Package
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Amber
Lens Color
Yellow
Lens Transparency
Clear
Ratings
AC
Voltage
120V
Current
2mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.19" (4.83mm)
Lens Size
6.35mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
1.6mcd
Wavelength - Peak
583nm
Viewing Angle
50°
Termination Style
PC Pin
Ingress Protection
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8541.40.2000
Additional Resources
AttributeDescription
Standard Package25