cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1808A220JCFAJ

Digi-Key Part Number
VJ1808A220JCFAJ-ND
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1808A220JCFAJ
Supplier
Description
CAP CER 22PF 2KV C0G/NP0 1808
Detailed Description
22 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1808 (4520 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
C0G, NP0
Operating Temperature
-55°C ~ 125°C
Features
Non-Magnetic
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1808 (4520 Metric)
Size / Dimension
0.180" L x 0.080" W (4.57mm x 2.03mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1