CDR32(1206)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDR32BP561BJWSAB

Digi-Key Part Number
CDR32BP561BJWSAB-ND
Manufacturer
Vishay Vitramon
Manufacturer Product Number
CDR32BP561BJWSAB
Supplier
Description
CAP CER 560PF 100V BP 1206
Detailed Description
560 pF ±5% 100V Ceramic Capacitor BP 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
BP
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
High Reliability
Failure Rate
S (0.001%)
Mounting Type
Surface Mount, MLCC
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.051" (1.30mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package100