TR3B(1411)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR3B(1411)
TR3 Series Bottom
TR3 Series Side

TR3B107K6R3C0500

Digi-Key Part Number
718-1313-2-ND - Tape & Reel (TR)
718-1313-1-ND - Cut Tape (CT)
718-1313-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
TR3B107K6R3C0500
Supplier
Description
CAP TANT 100UF 10% 6.3V 1411
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 500mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
100 µF
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
11,07000 €1,07 €
100,81400 €8,14 €
500,67640 €33,82 €
1000,58240 €58,24 €
5000,45090 €225,45 €
1 0000,38828 €388,28 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,36323 €726,46 €
Additional Resources
AttributeDescription
Other Names
718-1313-6
718-1313-2
TR3B107K6R3C0500-ND
718-1313-1
Standard Package2 000