QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR26HB336JCFB

Digi-Key Part Number
CWR26HB336JCFB-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
CWR26HB336JCFB
Supplier
Description
CAP TANT 33UF 5% 15V 2214
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
33 µF Conformal Coated Tantalum Capacitors 15 V 2214 (5634 Metric) 800mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
33 µF
Tolerance
±5%
Voltage - Rated
15 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2214 (5634 Metric)
Size / Dimension
0.220" L x 0.135" W (5.59mm x 3.43mm)
Height - Seated (Max)
0.085" (2.16mm)
Lead Spacing
-
Manufacturer Size Code
F
Features
High Reliability
Failure Rate
C (0.01%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Bulk
QtyUnit PriceExt Price
7555,92973 €4 194,73 €
Additional Resources
AttributeDescription
Other NamesCWR26HB336JCFB-MIL
Standard Package1