94SVP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVP566X0025F12

Digi-Key Part Number
718-1873-2-ND - Tape & Reel (TR)
718-1873-1-ND - Cut Tape (CT)
718-1873-6-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
94SVP566X0025F12
Supplier
Description
CAP ALUM POLY 56UF 20% 25V SMD
Detailed Description
56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
28mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Other Names
718-1873-2
718-1873-1
718-1873-6
Standard Package400
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PCF1E560MCL1GSNichicon800493-11065-1-ND1,68000 €Direct
PCV1E560MCL1GSNichicon1 058493-4377-1-ND1,79000 €Similar