cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80D223P016MC2DE3

Digi-Key Part Number
80D223P016MC2DE3-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
80D223P016MC2DE3
Supplier
Description
CAP ALUM 22000UF 16V SNAP
Manufacturer Standard Lead Time
38 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
22000 µF
Tolerance
-10%, +30%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2009,55905 €1 911,81 €
Additional Resources
AttributeDescription
Standard Package200