cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

695D476X0020H2T

Digi-Key Part Number
695D476X0020H2T-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
695D476X0020H2T
Supplier
Description
CAP TANT 47UF 20% 20V 3015
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 20 V 3015 (7038 Metric) 500mOhm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
3015 (7038 Metric)
Size / Dimension
0.303" L x 0.150" W (7.70mm x 3.81mm)
Height - Seated (Max)
0.125" (3.17mm)
Lead Spacing
-
Manufacturer Size Code
H
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
6002,31765 €1 390,59 €
Additional Resources
AttributeDescription
Standard Package600