672D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

672D158F020FV4D

Digi-Key Part Number
672D158F020FV4D-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
672D158F020FV4D
Supplier
Description
CAP ALUM 1500UF 20V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
1500 µF 20 V Aluminum Electrolytic Capacitors Radial, Can 90mOhm @ 120Hz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
1500 µF
Tolerance
-10%, +50%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
90mOhm @ 120Hz
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
2.275 A @ 120 Hz
Impedance
50 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1705,78959 €984,23 €
Additional Resources
AttributeDescription
Standard Package170