cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

630D506M050DD2A

Digi-Key Part Number
630D506M050DD2A-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
630D506M050DD2A
Supplier
Description
CAP ALUM 50UF 20% 50V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
50 µF 50 V Aluminum Electrolytic Capacitors Axial, Can - -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
50 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
-
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
0.374" Dia x 0.945" L (9.50mm x 24.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
2155,02935 €1 081,31 €
Additional Resources
AttributeDescription
Standard Package215