100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D107X9010D2WE3

DigiKey Part Number
718-593D107X9010D2WE3TR-ND - Tape & Reel (TR)
718-593D107X9010D2WE3CT-ND - Cut Tape (CT)
718-593D107X9010D2WE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D107X9010D2WE3
Description
593D107X9010D2WE3
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
1000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±10%
Height - Seated (Max)
0.122" (3.10mm)
Voltage - Rated
Manufacturer Size Code
D
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D107K010ATE080KEMET3 017399-8497-1-ND1,88000 €Direct
T495D107K010ATE100KEMET5 791399-3879-1-ND1,86000 €Direct
TPSD107K010S0080KYOCERA AVX962478-9137-1-ND1,34000 €Direct
TPSD107K010S0100KYOCERA AVX1 107478-9138-1-ND1,24000 €Direct
In-Stock: 1 511
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,55300 €5,53 €
500,43020 €21,51 €
1000,39240 €39,24 €
5000,32844 €164,22 €
1 0000,30868 €308,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,28781 €719,52 €
5 0000,27523 €1 376,15 €
7 5000,26892 €2 016,90 €
12 5000,26194 €3 274,25 €
17 5000,25785 €4 512,38 €
25 0000,25392 €6 348,00 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,04400 €