591D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

592D106X0016B2T15H

Digi-Key Part Number
592D106X0016B2T15H-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
592D106X0016B2T15H
Supplier
Description
CAP TANT 10UF 20% 16V 1611
Manufacturer Standard Lead Time
24 Weeks
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 16 V 1611 (4028 Metric) 1.6Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
1.6Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1611 (4028 Metric)
Size / Dimension
0.157" L x 0.110" W (4.00mm x 2.80mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,87489 €1 749,78 €
Additional Resources
AttributeDescription
Standard Package2 000