cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516D228M6R3PR6AE3

Digi-Key Part Number
516D228M6R3PR6AE3-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
516D228M6R3PR6AE3
Supplier
Description
CAP ALUM 2200UF 20% 6.3V AXIAL
Detailed Description
2200 µF 6.3 V Aluminum Electrolytic Capacitors Axial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Obsolete
Capacitance
2200 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
1.02 A @ 120 Hz
Ripple Current @ High Frequency
1.173 A @ 10 kHz
Lead Spacing
-
Size / Dimension
0.512" Dia x 1.024" L (13.00mm x 26.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package100
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
228TTA016MIllinois Capacitor5411572-1112-ND2,35000 €Similar