cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516D106M200NP6AE3

Digi-Key Part Number
516D106M200NP6AE3-ND
Manufacturer
Manufacturer Product Number
516D106M200NP6AE3
Description
CAP ALUM 10UF 20% 200V AXIAL
Detailed Description
10 µF 200 V Aluminum Electrolytic Capacitors Axial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Obsolete
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
70 mA @ 120 Hz
Ripple Current @ High Frequency
112 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia x 0.827" L (10.00mm x 21.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package200
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
106TTA250MCornell Dubilier / Illinois Capacitor1 2001572-1296-ND1,58000 €Direct