cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516D105M200LL7BE3

Digi-Key Part Number
516D105M200LL7BE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
516D105M200LL7BE3
Description
CAP ALUM 1UF 20% 200V AXIAL
Detailed Description
1 µF 200 V Aluminum Electrolytic Capacitors Axial, Can - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Product Status
Obsolete
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
13 mA @ 120 Hz
Ripple Current @ High Frequency
20.8 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia x 0.472" L (6.30mm x 12.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package1 300