cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

510D226M050CC4D

Digi-Key Part Number
510D226M050CC4D-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
510D226M050CC4D
Supplier
Description
CAP ALUM 22UF 20% 50V RADIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Aluminum Electrolytic Capacitors Radial, Can - 2000 Hrs @ 105°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
0.200" (5.08mm)
Size / Dimension
0.414" Dia (10.52mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3102,94519 €913,01 €
Additional Resources
AttributeDescription
Standard Package310