cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39D787F100JT6

Digi-Key Part Number
39D787F100JT6-ND
Manufacturer
Vishay Sprague
Manufacturer Product Number
39D787F100JT6
Supplier
Description
CAP ALUM 780UF 100V AXIAL
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
780 µF 100 V Aluminum Electrolytic Capacitors Axial, Can - 500 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Bulk
Part Status
Active
Capacitance
780 µF
Tolerance
-10%, +50%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
500 Hrs @ 85°C
Operating Temperature
-20°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Lead Spacing
-
Size / Dimension
1.012" Dia x 3.642" L (25.70mm x 92.50mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Axial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.22.0040
All prices are in EUR
Bulk
QtyUnit PriceExt Price
5617,10018 €957,61 €
Additional Resources
AttributeDescription
Standard Package56