Tantamount 293D Series B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tantamount 293D Series B
293D, 593D Series Side
293D, 593D Series Bottom

293D336X9016B2TE3

Digi-Key Part Number
718-293D336X9016B2TE3TR-ND - Tape & Reel (TR)
718-293D336X9016B2TE3CT-ND - Cut Tape (CT)
718-293D336X9016B2TE3DKR-ND - Digi-Reel®
Manufacturer
Vishay Sprague
Manufacturer Product Number
293D336X9016B2TE3
Supplier
Description
CAP TANT 33UF 10% 16V 1411
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
33 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 1.8Ohm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.11mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0050
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,84000 €0,84 €
100,62100 €6,21 €
500,49680 €24,84 €
1000,42570 €42,57 €
5000,33706 €168,53 €
1 0000,28384 €283,84 €
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,26610 €532,20 €
Additional Resources
AttributeDescription
Other Names
718-293D336X9016B2TE3DKR
293D336X9016B2TE3-ND
718-293D336X9016B2TE3TR
718-293D336X9016B2TE3CT
Standard Package2 000