cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D476X9016E6B1

Digi-Key Part Number
199D476X9016E6B1-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
199D476X9016E6B1
Supplier
Description
CAP TANT 47UF 10% 16V RADIAL
Manufacturer Standard Lead Time
25
Detailed Description
47 µF Conformal Coated Tantalum Capacitors 16 V Radial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vishay Sprague
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±10%
Voltage - Rated
16 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.339" Dia (8.60mm)
Height - Seated (Max)
0.591" (15.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
E
Ratings
-
Features
General Purpose
Failure Rate
-
Not Applicable
EAR99
8532.21.0040
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5002,01468 €1 007,34 €
500