cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

199D106X0020C5B1

Digi-Key Part Number
199D106X0020C5B1-ND - Tape & Reel (TR)
Manufacturer
Vishay Sprague
Manufacturer Product Number
199D106X0020C5B1
Supplier
Description
CAP TANT 10UF 20% 20V RADIAL
Detailed Description
10 µF Conformal Coated Tantalum Capacitors 20 V Radial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Sprague
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 85°C
Lifetime @ Temp.
1000 Hrs @ 85°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.217" Dia (5.50mm)
Height - Seated (Max)
-
Lead Spacing
0.125" (3.18mm)
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.21.0040
Additional Resources
AttributeDescription
Standard Package1 000